There are four principal types of cable gland:
- Single compression - typically used within buildings and for smaller installations
- Double compression - mainly used in power plants and factories where stronger seals are required. These glands feature double sealing and the application of double compression at the cable core and on the outer sheathing or armour
- Flexible hose - used in higher temperature locations
- PVCÂ - typically used for control cables attached to instrumentation
Both single and double-compression cable glands are further divided into three additional types:
Threading (the mechanical grooves applied to the nuts or attachments) also varies from gland to gland. Look for the following standards, each with different uses:
- ISO metric thread - a widely used international standard for screw threading
- National pipe thread - a US standard used for threaded pipes and pipe fittings
When choosing the correct cable gland, look for the following criteria:
- The minimum and maximum operating temperature
- The pressure rating - i.e. the maximum pressure the cable will tolerate before leaking or breaking
- The size and type of cabling it is compatible with, something principally determined by the diameter of the gland. Most cable glands are available in a range of diameters to match
- The size and type of mounting featured - i.e. the head which seals the cable into place. These are normally threaded
Armoured Cable Glands
Armoured cable glands are designed for use with steel-wired armoured (SWA) cables, also known simply as armoured cable. This is the standard for underground and wall cabling installations. The steel mesh protects the cable from damage.
Waterproof Cable Glands
Waterproof cable glands typically offer IP68 waterproofing, meaning that they can resist immersion in water one metre or more in depth. The International Protection (IP) standard is a widely used marker of resistance to water, dust and other contaminants.
Metal Cable Glands
Metal cable glands made from stainless steel, aluminium, and brass offer a range of benefits:
- Stainless steel is a good choice for corrosion and pressure resistance
- Aluminium is flexible, resistant to rust and also conducts heat and electricity well
- Brass is a time-honoured choice offering strength and resistance to magnetism and deformation at both high and low temperatures. It also offers good electrical conductivity. It is widely used in the construction industry and industrial settings
Six types of brass cable glands are available:
- Indoor - a versatile design good for different types of cable, including armoured, plastic and rubber-sheathed
- Outdoor - these can be used with both plastic or rubber sheathed and unsheathed cables
- Straightening - these are used with both rubber sheathed and unsheathed cables and can be used in both indoor and outdoor settings
- Weatherproof - these cable glands are used with both plastic or rubber sheathed cables and are built to be robust and provide a strong seal. A variation of this gland is specifically designed for maximum resistance to water
- Threaded - these are custom-made glands used for certain industrial applications
- Industrial - this gland is principally used with plastic or rubber sheathed and armoured cabling
Rubber Cable Glands
The watertight seals in some types of cable glands are made from synthetic rubber. Chloroprene is used to make o-rings, a circular gasket that forms an efficient seal. Neoprene, meanwhile, is more typically used for washers - i.e. flat sealant rings.